
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DSC8101BL2 | |
---|---|
DigiKey Part Number | DSC8101BL2-ND |
Manufacturer | |
Manufacturer Product Number | DSC8101BL2 |
Description | MEMS OSC PROG BLANK 10MHZ-170MHZ |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | XO (Standard) CMOS 10 MHz ~ 170 MHz Programmable Oscillator 2.25V ~ 3.6V Standby 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | DSC8101BL2 Models |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Base Resonator | MEMS | |
Type | XO (Standard) | |
Programmable Type | Blank (User Must Program) | |
Available Frequency Range | 10 MHz ~ 170 MHz | |
Function | Standby | |
Output | CMOS | |
Voltage - Supply | 2.25V ~ 3.6V | |
Frequency Stability | ±25ppm | |
Frequency Stability (Total) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 35mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 95 µA | |
Base Product Number |
Documents & Media
Resource Type | Link |
---|---|
Datasheets | |
Video File | Clock and Timing Solutions Microchip Technology MEMS and Crystal Oscillator Solutions PIO | DigiKey |
Environmental Information | |
PCN Design/Specification | Marking Change 17/Nov/2020 |
PCN Assembly/Origin | Mult Dev Final Test Location 08/Nov/2024 |
PCN Packaging | Packing Changes 10/Oct/2016 |
EDA Models | DSC8101BL2 Models |
Environmental & Export Classifications
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0060 |
In-Stock: 569
Can ship immediately
Quantity
All prices are in CNY
Tube
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.26000 | ¥20.26 |
25 | ¥16.87040 | ¥421.76 |
100 | ¥16.33280 | ¥1,633.28 |
Additional Resources
Attribute | Description |
---|---|
Standard Package | 72 |