DSC8101Axx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSC8101AL2

DigiKey Part Number
DSC8101AL2-ND
Manufacturer
Manufacturer Product Number
DSC8101AL2
Description
MEMS OSC PROG BLANK 10MHZ-170MHZ
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
XO (Standard) CMOS 10 MHz ~ 170 MHz Programmable Oscillator 2.25V ~ 3.6V Standby 6-SMD, No Lead Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
DSC8101AL2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tube
Part Status
Active
Base Resonator
MEMS
Type
XO (Standard)
Programmable Type
Blank (User Must Program)
Available Frequency Range
10 MHz ~ 170 MHz
Function
Standby
Output
CMOS
Voltage - Supply
2.25V ~ 3.6V
Frequency Stability
±25ppm
Frequency Stability (Total)
-
Operating Temperature
-40°C ~ 105°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
35mA
Ratings
AEC-Q100
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead Exposed Pad
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
95 µA
Base Product Number
In-Stock: 400
Can ship immediately
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥20.67000¥20.67
25¥17.20120¥430.03
100¥16.64300¥1,664.30
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.