Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DSC6101ML3B-027.0000T | |
|---|---|
DigiKey Part Number | 150-DSC6101ML3B-027.0000T-ND |
Manufacturer | |
Manufacturer Product Number | DSC6101ML3B-027.0000T |
Description | MEMS OSC 2016 20PPM |
Customer Reference | |
Detailed Description | 27 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Enable/Disable 4-VFLGA |
Datasheet | Datasheet |
Category | Voltage - Supply 1.71V ~ 3.63V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Strip | Current - Supply (Max) 3mA (Typ) |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-VFLGA |
Type | Supplier Device Package 4-VFLGA (2x1.6) |
Frequency | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Function Enable/Disable | Height - Seated (Max) 0.035" (0.89mm) |
Output CMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSA6101MA3B-027.0000TVAO | Microchip Technology | 0 | 150-DSA6101MA3B-027.0000TVAOTR-ND | ¥8.53298 | Parametric Equivalent |
| DSA6101MA3B-027.0000VAO | Microchip Technology | 0 | 150-DSA6101MA3B-027.0000VAO-ND | ¥8.53300 | Parametric Equivalent |
| DSC6101MA3B-027.0000 | Microchip Technology | 67 | 150-DSC6101MA3B-027.0000-ND | ¥8.52000 | Parametric Equivalent |
| DSC6101MA3B-027.0000T | Microchip Technology | 0 | 150-DSC6101MA3B-027.0000T-ND | ¥8.52000 | Parametric Equivalent |
| DSC6101ML3B-027.0000 | Microchip Technology | 0 | 150-DSC6101ML3B-027.0000-ND | ¥8.52000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.52000 | ¥8.52 |
| 10 | ¥8.33600 | ¥83.36 |
| 50 | ¥8.20220 | ¥410.11 |
| 1,000 | ¥7.96442 | ¥7,964.42 |


