Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



DSC6101ML3B-014.7456 | |
|---|---|
DigiKey Part Number | 150-DSC6101ML3B-014.7456-ND |
Manufacturer | |
Manufacturer Product Number | DSC6101ML3B-014.7456 |
Description | MEMS OSC XO 14.7456MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 14.7456 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Enable/Disable 4-VFLGA |
Datasheet | Datasheet |
Category | Voltage - Supply 1.71V ~ 3.63V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Strip | Current - Supply (Max) 3mA (Typ) |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-VFLGA |
Type | Supplier Device Package 4-VFLGA (2x1.6) |
Frequency | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Function Enable/Disable | Height - Seated (Max) 0.035" (0.89mm) |
Output CMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSA6101ML3B-014.7456TVAO | Microchip Technology | 0 | 150-DSA6101ML3B-014.7456TVAOTR-ND | ¥7.38676 | Parametric Equivalent |
| DSA6101ML3B-014.7456VAO | Microchip Technology | 0 | 150-DSA6101ML3B-014.7456VAO-ND | ¥7.38676 | Parametric Equivalent |
| DSC6101ML3B-014.7456 | Microchip Technology | 0 | 150-DSC6101ML3B-014.7456-ND | ¥8.52000 | Parametric Equivalent |
| DSC6101ML3B-014.7456T | Microchip Technology | 0 | 150-DSC6101ML3B-014.7456T-ND | ¥8.52000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.52000 | ¥8.52 |
| 10 | ¥8.33600 | ¥83.36 |
| 50 | ¥8.20220 | ¥410.11 |
| 1,000 | ¥7.96442 | ¥7,964.42 |


