
DSC557-0334FI1 | |
|---|---|
DigiKey Part Number | DSC557-0334FI1-ND |
Manufacturer | |
Manufacturer Product Number | DSC557-0334FI1 |
Description | IC CLOCK GENERATOR PCIE 14-VFQFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | PCI Express (PCIe) Clock Generator IC 100MHz 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | DSC557-0334FI1 Models |
Category | Number of Circuits 1 |
Manufacturer Microchip Technology | Ratio - Input:Output 0:2 |
Series | Differential - Input:Output No/Yes |
Packaging Tube | Frequency - Max 100MHz |
Part Status Active | Voltage - Supply 2.25V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
PLL Yes | Mounting Type Surface Mount |
Main Purpose PCI Express (PCIe) | Package / Case 14-VFQFN Exposed Pad |
Output HCSL, LVDS | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥28.20000 | ¥28.20 |
| 25 | ¥23.48680 | ¥587.17 |
| 100 | ¥22.53570 | ¥2,253.57 |



