Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



DSC1223CI3-100M0000 | |
|---|---|
DigiKey Part Number | 150-DSC1223CI3-100M0000-ND |
Manufacturer | |
Manufacturer Product Number | DSC1223CI3-100M0000 |
Description | MEMS OSC XO 100.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVDS Oscillator 2.25V ~ 3.63V Enable/Disable 6-VDFN |
Datasheet | Datasheet |
Category | Voltage - Supply 2.25V ~ 3.63V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 32mA (Typ) |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-VDFN |
Type | Supplier Device Package 6-VDFN (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.035" (0.90mm) |
Output LVDS | Current - Supply (Disable) (Max) 5µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSA1223CI3-100M0000TVAO | Microchip Technology | 0 | 150-DSA1223CI3-100M0000TVAOTR-ND | ¥2.66145 | Parametric Equivalent |
| DSA1223CI3-100M0000VAO | Microchip Technology | 0 | 150-DSA1223CI3-100M0000VAO-ND | ¥2.66145 | Parametric Equivalent |
| DSA1223CL3-100M0000TVAO | Microchip Technology | 0 | 150-DSA1223CL3-100M0000TVAOCT-ND | ¥2.89380 | Parametric Equivalent |
| DSA1223CL3-100M0000VAO | Microchip Technology | 234 | 150-DSA1223CL3-100M0000VAO-ND | ¥2.92000 | Parametric Equivalent |
| DSC1123CI3-100.0000 | Microchip Technology | 0 | 150-DSC1123CI3-100.0000-ND | ¥2.19000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.46000 | ¥16.46 |
| 10 | ¥16.10200 | ¥161.02 |
| 50 | ¥15.84200 | ¥792.10 |
| 1,000 | ¥15.37243 | ¥15,372.43 |


