Parametric Equivalent
Parametric Equivalent

DSC1123CL5-100.0000 | |
|---|---|
DigiKey Part Number | 150-DSC1123CL5-100.0000-ND |
Manufacturer | |
Manufacturer Product Number | DSC1123CL5-100.0000 |
Description | MEMS OSC XO 100.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVDS Oscillator 2.25V ~ 3.63V Enable/Disable 6-VDFN |
Datasheet | Datasheet |
Category | Voltage - Supply 2.25V ~ 3.63V |
Mfr | Frequency Stability ±10ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Strip | Current - Supply (Max) 32mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-VDFN |
Type | Supplier Device Package 6-VDFN (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.035" (0.90mm) |
Output LVDS | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSC1123CL5-100.0000 | Microchip Technology | 0 | 150-DSC1123CL5-100.0000-ND | ¥20.26000 | Parametric Equivalent |
| DSC1123CL5-100.0000T | Microchip Technology | 0 | 150-DSC1123CL5-100.0000T-ND | ¥20.26000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.26000 | ¥20.26 |
| 10 | ¥19.78200 | ¥197.82 |
| 50 | ¥19.46420 | ¥973.21 |
| 1,000 | ¥18.88404 | ¥18,884.04 |


