
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DSC1101NL3-PROGT | |
---|---|
DigiKey Part Number | 150-DSC1101NL3-PROGTTR-ND - Tape & Reel (TR) 150-DSC1101NL3-PROGTCT-ND - Cut Tape (CT) 150-DSC1101NL3-PROGTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DSC1101NL3-PROGT |
Description | MEMS CMOS OSC PROGRAMMABLE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | XO (Standard) CMOS 2.3 MHz ~ 170 MHz Programmable Oscillator 2.25V ~ 3.6V Standby (Power Down) 6-VDFN |
Datasheet | Datasheet |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | MEMS | |
Type | XO (Standard) | |
Programmable Type | Blank (User Must Program) | |
Available Frequency Range | 2.3 MHz ~ 170 MHz | |
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 2.25V ~ 3.6V | |
Frequency Stability | - | |
Frequency Stability (Total) | ±20ppm | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 35mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-VDFN | |
Supplier Device Package | 6-CDFN (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Base Product Number |
Documents & Media
Resource Type | Link |
---|---|
Datasheets | DSC1101/21 |
Video File | Microchip Technology MEMS and Crystal Oscillator Solutions PIO | DigiKey |
Environmental Information | |
PCN Design/Specification | |
PCN Assembly/Origin | Mult Dev Final Test Location 08/Nov/2024 |
Errata |
Environmental & Export Classifications
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0060 |
In-Stock: 995
Can ship immediately
Quantity
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.65000 | ¥12.65 |
Tape & Reel (TR)
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥10.33724 | ¥10,337.24 |
Alternate Packaging
You May Also Be Interested In
1 Items
Substitutes (1)
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
DSC1101NL5-PROGT | Microchip Technology | 1,960 | 150-DSC1101NL5-PROGTCT-ND | ¥21.17000 | Parametric Equivalent |
Additional Resources
Attribute | Description |
---|---|
Other Names | 150-DSC1101NL3-PROGTDKR 150-DSC1101NL3-PROGTTR 150-DSC1101NL3-PROGTCT |
Standard Package | 1,000 |