Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



DSC1004CI5-050.0000T | |
|---|---|
DigiKey Part Number | 150-DSC1004CI5-050.0000T-ND |
Manufacturer | |
Manufacturer Product Number | DSC1004CI5-050.0000T |
Description | MEMS OSCILLATOR LOW POWER -40C-8 |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) CMOS Oscillator 1.7V ~ 3.6V Standby (Power Down) 4-VDFN |
Datasheet | Datasheet |
Category | Voltage - Supply 1.7V ~ 3.6V |
Mfr | Frequency Stability ±10ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 10.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-VDFN |
Type | Supplier Device Package 4-VDFN (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.035" (0.90mm) |
Output CMOS | Current - Supply (Disable) (Max) 15µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSC1001CI5-050.0000 | Microchip Technology | 97 | 150-DSC1001CI5-050.0000-ND | ¥12.74000 | Parametric Equivalent |
| DSC1001CI5-050.0000T | Microchip Technology | 0 | 150-DSC1001CI5-050.0000T-ND | ¥12.74000 | Parametric Equivalent |
| DSC1001CL5-050.0000 | Microchip Technology | 97 | 150-DSC1001CL5-050.0000-ND | ¥12.74000 | Parametric Equivalent |
| DSC1001CL5-050.0000T | Microchip Technology | 49 | 150-DSC1001CL5-050.0000T-ND | ¥12.74000 | Parametric Equivalent |
| DSC1003CL5-050.0000 | Microchip Technology | 0 | 150-DSC1003CL5-050.0000-ND | ¥12.74000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.74000 | ¥12.74 |
| 10 | ¥12.46300 | ¥124.63 |
| 50 | ¥12.26940 | ¥613.47 |
| 1,000 | ¥11.90855 | ¥11,908.55 |


