DSC1003DL3-025.0000T is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ¥8.66034
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ¥8.66046
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ¥8.66034
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ¥8.66046
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ¥5.30000

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ¥5.30000

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ¥5.13000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ¥5.13000
Datasheet
25 MHz XO (Standard) CMOS Oscillator 1.7V ~ 3.6V Standby (Power Down) 4-VDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSC1003DL3-025.0000T

DigiKey Part Number
150-DSC1003DL3-025.0000T-ND
Manufacturer
Manufacturer Product Number
DSC1003DL3-025.0000T
Description
MEMS OSC., LOW POWER, 25MHZ, LVC
Customer Reference
Detailed Description
25 MHz XO (Standard) CMOS Oscillator 1.7V ~ 3.6V Standby (Power Down) 4-VDFN
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.7V ~ 3.6V
Mfr
Frequency Stability
±20ppm
Series
Operating Temperature
-40°C ~ 105°C
Packaging
Strip
Current - Supply (Max)
8mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-VDFN
Type
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Frequency
Height - Seated (Max)
0.035" (0.90mm)
Function
Standby (Power Down)
Current - Supply (Disable) (Max)
15µA
Output
CMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DSA1001DL3-025.0000TVAOMicrochip Technology0DSA1001DL3-025.0000TVAO-ND¥8.66034Parametric Equivalent
DSA1001DL3-025.0000VAOMicrochip Technology0DSA1001DL3-025.0000VAO-ND¥8.66046Parametric Equivalent
DSA1003DL3-025.0000TVAOMicrochip Technology0150-DSA1003DL3-025.0000TVAOTR-ND¥8.66034Parametric Equivalent
DSA1003DL3-025.0000VAOMicrochip Technology0150-DSA1003DL3-025.0000VAO-ND¥8.66046Parametric Equivalent
DSC1001DL3-025.0000Microchip Technology0150-DSC1001DL3-025.0000-ND¥5.30000Parametric Equivalent
Value Added Item
All prices are in CNY
Strip
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.13000¥5.13
10¥5.04500¥50.45
50¥4.96540¥248.27
1,000¥4.82166¥4,821.66
Manufacturers Standard Package