Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DSC1001DI2-027.0000 | |
|---|---|
DigiKey Part Number | 150-DSC1001DI2-027.0000-ND |
Manufacturer | |
Manufacturer Product Number | DSC1001DI2-027.0000 |
Description | MEMS OSC XO 27.0000MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 27 MHz XO (Standard) CMOS Oscillator 1.7V ~ 3.6V Standby (Power Down) 4-VDFN |
Datasheet | Datasheet |
Category | Voltage - Supply 1.7V ~ 3.6V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 8mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-VDFN |
Type | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency | Height - Seated (Max) 0.035" (0.90mm) |
Function Standby (Power Down) | Current - Supply (Disable) (Max) 15µA |
Output CMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSA1001DI2-027.0000TVAO | Microchip Technology | 0 | 150-DSA1001DI2-027.0000TVAO-ND | ¥7.64148 | Parametric Equivalent |
| DSA1001DI2-027.0000VAO | Microchip Technology | 0 | 150-DSA1001DI2-027.0000VAO-ND | ¥7.64148 | Parametric Equivalent |
| DSA1001DI3-027.0000TVAO | Microchip Technology | 0 | 150-DSA1001DI3-027.0000TVAOTR-ND | ¥7.89619 | Parametric Equivalent |
| DSA1001DI3-027.0000VAO | Microchip Technology | 0 | 150-DSA1001DI3-027.0000VAO-ND | ¥7.89618 | Parametric Equivalent |
| DSA1001DL2-027.0000TVAO | Microchip Technology | 0 | DSA1001DL2-027.0000TVAO-ND | ¥8.27827 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.13000 | ¥5.13 |
| 10 | ¥5.04500 | ¥50.45 |
| 50 | ¥4.96540 | ¥248.27 |
| 1,000 | ¥4.82166 | ¥4,821.66 |



