Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DSC1001DI1-024.0000T | |
|---|---|
DigiKey Part Number | 150-DSC1001DI1-024.0000T-ND |
Manufacturer | |
Manufacturer Product Number | DSC1001DI1-024.0000T |
Description | MEMS OSC XO 24.0000MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) CMOS Oscillator 1.7V ~ 3.6V Standby (Power Down) 4-VDFN |
Datasheet | Datasheet |
Category | Voltage - Supply 1.7V ~ 3.6V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 8mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-VDFN |
Type | Supplier Device Package 4-VDFN (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.035" (0.90mm) |
Output CMOS | Current - Supply (Disable) (Max) 15µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSA1001DL1-024.0000TVAO | Microchip Technology | 0 | DSA1001DL1-024.0000TVAO-ND | ¥7.89619 | Parametric Equivalent |
| DSA1001DL1-024.0000VAO | Microchip Technology | 0 | DSA1001DL1-024.0000VAO-ND | ¥7.89607 | Parametric Equivalent |
| DSC1001DI1-024.0000 | Microchip Technology | 0 | 150-DSC1001DI1-024.0000-ND | ¥5.13000 | Parametric Equivalent |
| DSC1001DI1-024.0000T | Microchip Technology | 0 | 150-DSC1001DI1-024.0000T-ND | ¥5.13000 | Parametric Equivalent |
| DSC1001DL1-024.0000 | Microchip Technology | 0 | 150-DSC1001DL1-024.0000-ND | ¥5.13000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.13000 | ¥5.13 |
| 10 | ¥5.04500 | ¥50.45 |
| 50 | ¥4.96540 | ¥248.27 |
| 1,000 | ¥4.82166 | ¥4,821.66 |


