Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DSC1001CL2-033.3333 | |
|---|---|
DigiKey Part Number | 150-DSC1001CL2-033.3333-ND |
Manufacturer | |
Manufacturer Product Number | DSC1001CL2-033.3333 |
Description | MEMS OSC XO 33.3333MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 33.3333 MHz XO (Standard) CMOS Oscillator 1.7V ~ 3.6V Standby (Power Down) 4-VDFN |
Datasheet | Datasheet |
Category | Voltage - Supply 1.7V ~ 3.6V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Strip | Current - Supply (Max) 10.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-VDFN |
Type | Supplier Device Package 4-VDFN (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.035" (0.90mm) |
Output CMOS | Current - Supply (Disable) (Max) 15µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSA1001CL2-033.3333TVAO | Microchip Technology | 0 | 150-DSA1001CL2-033.3333TVAOTR-ND | ¥8.66008 | Parametric Equivalent |
| DSA1001CL2-033.3333VAO | Microchip Technology | 0 | 150-DSA1001CL2-033.3333VAO-ND | ¥8.65991 | Parametric Equivalent |
| DSA1001CL3-033.3333TVAO | Microchip Technology | 0 | 150-DSA1001CL3-033.3333TVAOTR-ND | ¥9.04214 | Parametric Equivalent |
| DSA1001CL3-033.3333VAO | Microchip Technology | 0 | 150-DSA1001CL3-033.3333VAO-ND | ¥9.04223 | Parametric Equivalent |
| DSC1001CL2-033.3333 | Microchip Technology | 0 | 150-DSC1001CL2-033.3333-ND | ¥8.52000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.52000 | ¥8.52 |
| 10 | ¥8.33600 | ¥83.36 |
| 50 | ¥8.20200 | ¥410.10 |
| 1,000 | ¥7.96418 | ¥7,964.18 |




