DSC1001CI5-033.3333 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ¥12.74000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 33
Unit Price: ¥12.74000
Datasheet
33.3333 MHz XO (Standard) CMOS Oscillator 1.7V ~ 3.6V Standby (Power Down) 4-VDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSC1001CI5-033.3333

DigiKey Part Number
150-DSC1001CI5-033.3333-ND
Manufacturer
Manufacturer Product Number
DSC1001CI5-033.3333
Description
MEMS OSC XO 33.3333MHZ CMOS SMD
Customer Reference
Detailed Description
33.3333 MHz XO (Standard) CMOS Oscillator 1.7V ~ 3.6V Standby (Power Down) 4-VDFN
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.7V ~ 3.6V
Mfr
Frequency Stability
±10ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Strip
Current - Supply (Max)
10.5mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-VDFN
Type
Supplier Device Package
4-VDFN (3.2x2.5)
Frequency
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Function
Standby (Power Down)
Height - Seated (Max)
0.035" (0.90mm)
Output
CMOS
Current - Supply (Disable) (Max)
15µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DSC1001CI5-033.3333Microchip Technology0150-DSC1001CI5-033.3333-ND¥12.74000Parametric Equivalent
DSC1001CI5-033.3333TMicrochip Technology33150-DSC1001CI5-033.3333T-ND¥12.74000Parametric Equivalent
Value Added Item
All prices are in CNY
Strip
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.74000¥12.74
10¥12.46300¥124.63
50¥12.26940¥613.47
1,000¥11.90855¥11,908.55
Manufacturers Standard Package