
CURIOSITY-PIC64GX1000-KIT | |
|---|---|
DigiKey Part Number | 150-CURIOSITY-PIC64GX1000-KIT-ND |
Manufacturer | |
Manufacturer Product Number | CURIOSITY-PIC64GX1000-KIT |
Description | CURIOSITY PIC64GX1000 KIT ES |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PIC64GX1000 Curiosity - RISC-V MPU Embedded Evaluation Board |
Category | Core Processor RISC-V |
Mfr | Platform |
Packaging Bulk | Utilized IC / Part PIC64GX1000 |
Part Status Active | Mounting Type Fixed |
Type MPU | Contents Board(s) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,318.07000 | ¥1,318.07 |







