
CD747 | |
|---|---|
DigiKey Part Number | 150-CD747-ND |
Manufacturer | |
Manufacturer Product Number | CD747 |
Description | DIODE ZENER 3.6V 500MW DIE |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 500 mW ±10% Surface Mount Die |
Category | Impedance (Max) (Zzt) 24 Ohms |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 1 V |
Packaging Bulk | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Part Status Active | Operating Temperature -65°C ~ 175°C |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±10% | Package / Case |
Power - Max 500 mW | Supplier Device Package Die |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 556 | ¥14.39142 | ¥8,001.63 |


