Image for BM71BLES1FC2-0B05BA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BM71BLES1FC2-0B05BA

DigiKey Part Number
150-BM71BLES1FC2-0B05BA-ND
Manufacturer
Manufacturer Product Number
BM71BLES1FC2-0B05BA
Description
RF TXRX MOD BLUETOOTH CHIP SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Bluetooth Bluetooth v4.2 Transceiver Module 2.4GHz Integrated, Chip Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
BM71BLES1FC2-0B05BA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Serial Interfaces
I2C, SPI, UART
Mfr
Antenna Type
Integrated, Chip
Packaging
Tray
Voltage - Supply
1.9V ~ 3.6V
Part Status
Active
Current - Receiving
10mA
DigiKey Programmable
Not Verified
Current - Transmitting
13mA
RF Family/Standard
Bluetooth
Mounting Type
Surface Mount
Protocol
Operating Temperature
-40°C ~ 85°C
Frequency
2.4GHz
Package / Case
16-SMD Module
Power - Output
0dBm
Base Product Number
Sensitivity
-90dBm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 108
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥76.41000¥76.41
25¥69.88160¥1,747.04
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.