
BM71BLES1FC2-0B02AA | |
|---|---|
DigiKey Part Number | BM71BLES1FC2-0B02AA-ND |
Manufacturer | |
Manufacturer Product Number | BM71BLES1FC2-0B02AA |
Description | RF TXRX MOD BLUETOOTH CHIP SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v5.0 Transceiver Module 2.4GHz Integrated, Chip Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | BM71BLES1FC2-0B02AA Models |
Category | Serial Interfaces UART |
Mfr | Antenna Type Integrated, Chip |
Packaging Tray | Voltage - Supply 1.9V ~ 3.6V |
Part Status Active | Current - Receiving 10mA ~ 13mA |
DigiKey Programmable Not Verified | Current - Transmitting 13mA |
RF Family/Standard Bluetooth | Mounting Type Surface Mount |
Protocol | Operating Temperature -40°C ~ 85°C |
Frequency 2.4GHz | Package / Case Module |
Power - Output 2dBm | Firmware Version 1.06 |
Sensitivity -90dBm | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥76.41000 | ¥76.41 |
| 25 | ¥69.87920 | ¥1,746.98 |




