MFR Recommended
MFR Recommended
ATZB-RF-212B-0-UR | |
|---|---|
DigiKey Part Number | ATZB-RF-212B-0-UR-ND |
Manufacturer | |
Manufacturer Product Number | ATZB-RF-212B-0-UR |
Description | RF TXRX MODULE 802.15.4U.FL SMD |
Customer Reference | |
Detailed Description | 802.15.4 Zigbee® Transceiver Module 900MHz Antenna Not Included, U.FL Surface Mount |
Datasheet | Datasheet |
Category | Sensitivity -103dBm |
Mfr | Serial Interfaces I2C, SPI, UART |
Series | Antenna Type Antenna Not Included, U.FL |
Packaging Bulk | Utilized IC / Part AT86RF212B |
Part Status Obsolete | Voltage - Supply 1.8V ~ 3.6V |
DigiKey Programmable Not Verified | Current - Receiving 8.7mA |
RF Family/Standard 802.15.4 | Current - Transmitting 27mA |
Protocol | Mounting Type Surface Mount |
Frequency 900MHz | Operating Temperature -40°C ~ 85°C |
Data Rate 1Mbps | Package / Case Module |
Power - Output 10dBm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT86RF212B-ZU | Microchip Technology | 227 | AT86RF212B-ZU-ND | ¥18.36000 | MFR Recommended |
| AT86RF212B-ZUR | Microchip Technology | 11,723 | AT86RF212B-ZURCT-ND | ¥18.36000 | MFR Recommended |


