AVR AVR® XMEGA® A1U Microcontroller IC 8/16-Bit 32MHz 128KB (64K x 16) FLASH 100-VFBGA (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AVR AVR® XMEGA® A1U Microcontroller IC 8/16-Bit 32MHz 128KB (64K x 16) FLASH 100-VFBGA (7x7)

ATXMEGA128A1U-C7U

DigiKey Part Number
ATXMEGA128A1U-C7U-ND
Manufacturer
Manufacturer Product Number
ATXMEGA128A1U-C7U
Description
IC MCU 8/16B 128KB FLSH 100VFBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
AVR AVR® XMEGA® A1U Microcontroller IC 8/16-Bit 32MHz 128KB (64K x 16) FLASH 100-VFBGA (7x7)
Datasheet
 Datasheet
EDA/CAD Models
ATXMEGA128A1U-C7U Models
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
2K x 8
Packaging
Tray
RAM Size
8K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
1.6V ~ 3.6V
DigiKey Programmable
Not Verified
Data Converters
A/D 16x12b; D/A 4x12b
Core Processor
AVR
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 85°C (TA)
Speed
32MHz
Mounting Type
Surface Mount
Connectivity
EBI/EMI, I2C, IrDA, SPI, UART/USART, USB
Supplier Device Package
100-VFBGA (7x7)
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Package / Case
100-VFBGA
Number of I/O
78
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 379
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥87.33000¥87.33
25¥79.96840¥1,999.21
100¥72.36030¥7,236.03
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.