AVR AVR® ATtiny, Functional Safety (FuSa) Microcontroller IC 8-Bit 20MHz 8KB (4K x 16) FLASH 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AVR AVR® ATtiny, Functional Safety (FuSa) Microcontroller IC 8-Bit 20MHz 8KB (4K x 16) FLASH 8-SOIC

ATTINY85-20SUR

DigiKey Part Number
ATTINY85-20SURTR-ND - Tape & Reel (TR)
ATTINY85-20SURCT-ND - Cut Tape (CT)
ATTINY85-20SURDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATTINY85-20SUR
Description
IC MCU 8BIT 8KB FLASH 8SOIC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
AVR AVR® ATtiny, Functional Safety (FuSa) Microcontroller IC 8-Bit 20MHz 8KB (4K x 16) FLASH 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ATTINY85-20SUR Models
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
512 x 8
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
RAM Size
512 x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
DigiKey Programmable
Verified
Data Converters
A/D 4x10b
Core Processor
AVR
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 85°C (TA)
Speed
20MHz
Mounting Type
Surface Mount
Connectivity
USI
Supplier Device Package
8-SOIC
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Package / Case
8-SOIC (0.209", 5.30mm Width)
Number of I/O
6
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ATTINY85-20SFRMicrochip Technology301ATTINY85-20SFRCT-ND¥13.15000Parametric Equivalent
In-Stock: 17,760
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.98000¥12.98
25¥12.90800¥322.70
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥10.83374¥21,667.48
Manufacturers Standard Package