


OLIMEXINO-85S | |
|---|---|
DigiKey Part Number | 1188-1159-ND |
Manufacturer | |
Manufacturer Product Number | OLIMEXINO-85S |
Description | ATTINY85 EVAL BRD |
Customer Reference | |
Detailed Description | ATtiny85 AVR® ATtiny AVR MCU 8-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor AVR |
Mfr | Utilized IC / Part ATtiny85 |
Series | Mounting Type Fixed |
Packaging Box | Contents Board(s) |
Part Status Active | Suggested Programming Environment Arduino |
Type MCU 8-Bit | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1501 | Adafruit Industries LLC | 22 | 1528-1021-ND | ¥62.17000 | Similar |





