
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.



ATSAMD21E16B-AUT | |
---|---|
DigiKey Part Number | ATSAMD21E16B-AUTTR-ND - Tape & Reel (TR) ATSAMD21E16B-AUTCT-ND - Cut Tape (CT) ATSAMD21E16B-AUTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATSAMD21E16B-AUT |
Description | IC MCU 32BIT 64KB FLASH 32TQFP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ SAM D21E, Functional Safety (FuSa) Microcontroller IC 32-Bit Single-Core 48MHz 64KB (64K x 8) FLASH 32-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ATSAMD21E16B-AUT Models |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit Single-Core | |
Speed | 48MHz | |
Connectivity | I2C, LINbus, SPI, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | |
Number of I/O | 26 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.62V ~ 3.6V | |
Data Converters | A/D 10x12b; D/A 1x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-TQFP (7x7) | |
Package / Case | 32-TQFP | |
Base Product Number |
Documents & Media
Resource Type | Link |
---|---|
Datasheets | SAM D21/DA1 Family Datasheet |
Video File | Introducing Atmel Studio 7 Atmel START Sensors: Introduction (#1) Atmel START Sensors: Implementing the Data Streamer Protocol (#12) |
Environmental Information | |
Design Resources | ATSAMD21E16 Development Tool Selector |
Featured Product | |
PCN Design/Specification | |
PCN Assembly/Origin | Test Site 14/Jun/2022 |
PCN Packaging | |
EDA Models | ATSAMD21E16B-AUT Models |
Errata | SAM D21 Family Errata, Clarification |
Environmental & Export Classifications
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | 3A991A2 |
HTSUS | 8542.31.0025 |
In-Stock: 5,808
Can ship immediately
Quantity
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.49000 | ¥22.49 |
25 | ¥20.42640 | ¥510.66 |
100 | ¥18.52430 | ¥1,852.43 |
Tape & Reel (TR)
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥18.52442 | ¥37,048.84 |
For Use WithSee All
5 Items
You May Also Be Interested InSee All
8 Items
Additional Resources
Attribute | Description |
---|---|
Other Names | 1611-ATSAMD21E16B-AUTDKRINACTIVE 1611-ATSAMD21E16B-AUTTRINACTIVE ATSAMD21E16B-AUT-ND ATSAMD21E16B-AUTTR 1611-ATSAMD21E16B-AUTCT 1611-ATSAMD21E16B-AUTCT-ND 1611-ATSAMD21E16B-AUTDKR-ND 1611-ATSAMD21E16B-AUTTR-ND ATSAMD21E16B-AUTDKR 1611-ATSAMD21E16B-AUTTR ATSAMD21E16B-AUTCT 1611-ATSAMD21E16B-AUTDKR 1611-ATSAMD21E16B-AUTCTINACTIVE |
Manufacturer Standard Package | 2,000 |