100 TFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATSAM4S8CA-CU

DigiKey Part Number
ATSAM4S8CA-CU-ND
Manufacturer
Manufacturer Product Number
ATSAM4S8CA-CU
Description
IC MCU 32BIT 512KB FLSH 100TFBGA
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M4 SAM4S Microcontroller IC 32-Bit Single-Core 120MHz 512KB (512K x 8) FLASH 100-TFBGA (9x9)
Datasheet
 Datasheet
EDA/CAD Models
ATSAM4S8CA-CU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M4
Core Size
32-Bit Single-Core
Speed
120MHz
Connectivity
EBI/EMI, I2C, IrDA, Memory Card, SPI, SSC, UART/USART, USB
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O
79
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
128K x 8
Voltage - Supply (Vcc/Vdd)
1.62V ~ 3.6V
Data Converters
A/D 16x12b; D/A 2x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
100-TFBGA (9x9)
Package / Case
100-TFBGA
Base Product Number
In-Stock: 1,867
Can ship immediately
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥56.73000¥56.73
25¥51.60360¥1,290.09
100¥46.72430¥4,672.43
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.