ARM® Cortex®-M4 SAM4E Microcontroller IC 32-Bit 120MHz 1MB (1M x 8) FLASH 144-LFBGA (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M4 SAM4E Microcontroller IC 32-Bit 120MHz 1MB (1M x 8) FLASH 144-LFBGA (10x10)

ATSAM4E16EA-CUR

DigiKey Part Number
ATSAM4E16EA-CURTR-ND - Tape & Reel (TR)
ATSAM4E16EA-CURCT-ND - Cut Tape (CT)
ATSAM4E16EA-CURDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATSAM4E16EA-CUR
Description
IC MCU 32BIT 1MB FLASH 144LFBGA
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M4 SAM4E Microcontroller IC 32-Bit 120MHz 1MB (1M x 8) FLASH 144-LFBGA (10x10)
Datasheet
 Datasheet
EDA/CAD Models
ATSAM4E16EA-CUR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
128K x 8
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply (Vcc/Vdd)
1.62V ~ 3.6V
Part Status
Active
Data Converters
A/D 16x12b; D/A 2x12b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
ARM® Cortex®-M4
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
120MHz
Supplier Device Package
144-LFBGA (10x10)
Connectivity
CANbus, EBI/EMI, Ethernet, IrDA, SD, SPI, UART/USART, USB
Package / Case
144-LFBGA
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Base Product Number
Number of I/O
117
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,420
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥107.26000¥107.26
25¥103.62960¥2,590.74
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥88.40692¥88,406.92
Manufacturers Standard Package