100 TQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 TQFP

ATF1508AS-7AX100

DigiKey Part Number
ATF1508AS-7AX100-ND
Manufacturer
Manufacturer Product Number
ATF1508AS-7AX100
Description
IC CPLD 128MC 7.5NS 100TQFP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
ATF1508AS-7AX100 Models
Product Attributes
Filter Similar Products
Category
Voltage Supply - Internal
4.75V ~ 5.25V
Manufacturer
Microchip Technology
Number of Macrocells
128
Series
Number of I/O
80
Packaging
Tray
Operating Temperature
0°C ~ 70°C (TA)
Part Status
Active
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Package / Case
100-TQFP
Programmable Type
In System Programmable (min 10K program/erase cycles)
Supplier Device Package
100-TQFP (14x14)
Delay Time tpd(1) Max
7.5 ns
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 344
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥124.22000¥124.22
25¥112.80280¥2,820.07
100¥108.64710¥10,864.71
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.