


ATA6562-GBQW1 | |
|---|---|
DigiKey Part Number | 150-ATA6562-GBQW1TR-ND - Tape & Reel (TR) 150-ATA6562-GBQW1CT-ND - Cut Tape (CT) 150-ATA6562-GBQW1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATA6562-GBQW1 |
Description | IC TRANSCEIVER HALF 1/1 8VDFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-VDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ATA6562-GBQW1 Models |
Category | Data Rate 5Mbps |
Manufacturer Microchip Technology | Voltage - Supply 4.5V ~ 5.5V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Type Transceiver | Mounting Type Surface Mount, Wettable Flank |
Protocol CANbus | Package / Case 8-VDFN Exposed Pad |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-VDFN (3x3) |
Duplex Half | Base Product Number |
Receiver Hysteresis 120 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATA6563-GBQW1 | Microchip Technology | 5,130 | 150-ATA6563-GBQW1CT-ND | ¥4.38000 | Parametric Equivalent |
| ATA6564-GBQW1 | Microchip Technology | 5,161 | 150-ATA6564-GBQW1CT-ND | ¥4.38000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.38000 | ¥4.38 |
| 25 | ¥3.66840 | ¥91.71 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 6,000 | ¥3.30803 | ¥19,848.18 |

