
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AT91SAM9G15-EK | |
---|---|
DigiKey Part Number | AT91SAM9G15-EK-ND |
Manufacturer | |
Manufacturer Product Number | AT91SAM9G15-EK |
Description | AT91SAM9G15 EVAL BRD |
Customer Reference | |
Detailed Description | AT91SAM9G15 AT91SAM9 ARM9 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM9 | |
Platform | - | |
Utilized IC / Part | AT91SAM9G15 | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s), LCD, Power Supply, Accessories | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |
Documents & Media
Resource Type | Link |
---|---|
Datasheets | |
Video File | Atmel: picoPower Labs - The Parrot Introducing Atmel Studio 7 Atmel START Overview |
Environmental Information | |
Design Resources | AT91SAM9G15 Development Tool Selector |
Featured Product | Atmel - ARM-based Embedded MPUs |
PCN Design/Specification | Marking Chgs 11/Jul/2017 |
PCN Packaging |
Environmental & Export Classifications
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | 3A991A2 |
HTSUS | 8471.41.0150 |
In-Stock: 1
Can ship immediately
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
Quantity
All prices are in CNY
Bulk
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,121.73000 | ¥5,121.73 |
Additional Resources
Attribute | Description |
---|---|
Other Names | AT91SAM9G15EK |
Standard Package | 1 |