
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AT28HC64B-70SU-T | |
---|---|
DigiKey Part Number | AT28HC64B-70SU-TTR-ND - Tape & Reel (TR) AT28HC64B-70SU-TCT-ND - Cut Tape (CT) AT28HC64B-70SU-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT28HC64B-70SU-T |
Description | IC EEPROM 64KBIT PARALLEL 28SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit Parallel 70 ns 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT28HC64B-70SU-T Models |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 8K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 10ms | |
Access Time | 70 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 28-SOIC | |
Base Product Number |
In-Stock: 4,156
Can ship immediately
Quantity
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥62.52000 | ¥62.52 |
Tape & Reel (TR)
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥53.83659 | ¥53,836.59 |
You May Also Be Interested InSee All
2 Items