Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar



AT24CS64-XHM-T | |
|---|---|
DigiKey Part Number | AT24CS64-XHM-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AT24CS64-XHM-T |
Description | IC EEPROM 64KBIT I2C 1MHZ 8TSSOP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit I2C 1 MHz 550 ns 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AT24CS64-XHM-T Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 550 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-TSSOP |
Memory Organization 8K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24AA64-E/ST | Microchip Technology | 0 | 24AA64-E/ST-ND | ¥6.34220 | Similar |
| 24AA64T-E/ST | Microchip Technology | 0 | 24AA64T-E/ST-ND | ¥6.34220 | Similar |
| 24AA64T-I/ST | Microchip Technology | 764 | 24AA64T-I/STCT-ND | ¥5.19000 | Similar |
| 24FC64-I/ST | Microchip Technology | 0 | 24FC64-I/ST-ND | ¥4.41196 | Similar |
| 24FC64F-I/ST | Microchip Technology | 840 | 24FC64F-I/ST-ND | ¥4.12000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥3.99834 | ¥19,991.70 |





