EEPROM Memory IC 1Kbit I2C 1 MHz 550 ns 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EEPROM Memory IC 1Kbit I2C 1 MHz 550 ns 8-TSSOP

AT24C01C-XHM-T

DigiKey Part Number
AT24C01C-XHM-TTR-ND - Tape & Reel (TR)
AT24C01C-XHM-TCT-ND - Cut Tape (CT)
AT24C01C-XHM-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT24C01C-XHM-T
Description
IC EEPROM 1KBIT I2C 1MHZ 8TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 1Kbit I2C 1 MHz 550 ns 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AT24C01C-XHM-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
1 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
5ms
Part Status
Active
Access Time
550 ns
DigiKey Programmable
Not Verified
Voltage - Supply
1.7V ~ 5.5V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-TSSOP
Memory Organization
128 x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AT24C01D-XHM-TMicrochip Technology2,933AT24C01D-XHM-TCT-ND¥2.06000Direct
AT24CS01-XHM-TMicrochip Technology956AT24CS01-XHM-TCT-ND¥2.78000Direct
M24C01-RDW6TPSTMicroelectronics4,450497-8628-1-ND¥1.88000Similar
In-Stock: 2,611
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.51000¥2.51
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥2.25612¥11,280.60
Manufacturers Standard Package