![N-Channel 600 V 73A (Tc) 893W (Tc) Through Hole 264 MAX™ [L2] N-Channel 600 V 73A (Tc) 893W (Tc) Through Hole 264 MAX™ [L2]](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/1/010/195/486/TO-264_sml.jpg)
APT60M75L2LLG | |
|---|---|
DigiKey Part Number | APT60M75L2LLG-ND |
Manufacturer | |
Manufacturer Product Number | APT60M75L2LLG |
Description | MOSFET N-CH 600V 73A 264 MAX |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 73A (Tc) 893W (Tc) Through Hole 264 MAX™ [L2] |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 5V @ 5mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 195 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 8930 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 893W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package 264 MAX™ [L2] |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 75mOhm @ 36.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FCH104N60F-F085 | onsemi | 411 | FCH104N60F-F085OS-ND | ¥61.86000 | Similar |
| IXFB82N60P | IXYS | 21 | IXFB82N60P-ND | ¥303.51000 | Similar |
| IXFB82N60Q3 | IXYS | 21 | IXFB82N60Q3-ND | ¥417.97000 | Similar |
| IXFK64N60P | IXYS | 334 | IXFK64N60P-ND | ¥228.83000 | Similar |
| IXFK64N60P3 | IXYS | 530 | 238-IXFK64N60P3-ND | ¥178.14000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥418.79000 | ¥418.79 |

