N-Channel 600 V 21A (Tc) 300W (Tc) Through Hole TO-247 [B]
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APT6029BLLG

DigiKey Part Number
APT6029BLLG-ND
Manufacturer
Manufacturer Product Number
APT6029BLLG
Description
MOSFET N-CH 600V 21A TO247
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 21A (Tc) 300W (Tc) Through Hole TO-247 [B]
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5V @ 1mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
65 nC @ 10 V
Series
Input Capacitance (Ciss) (Max) @ Vds
2615 pF @ 25 V
Packaging
Tube
Power Dissipation (Max)
300W (Tc)
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
FET Type
Mounting Type
Through Hole
Technology
Supplier Device Package
TO-247 [B]
Drain to Source Voltage (Vdss)
600 V
Package / Case
Current - Continuous Drain (Id) @ 25°C
Base Product Number
Rds On (Max) @ Id, Vgs
290mOhm @ 10.5A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥108.09000¥108.09
100¥87.66200¥8,766.20
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.