![N-Channel 500 V 26A (Tc) Through Hole TO-247 [B] N-Channel 500 V 26A (Tc) Through Hole TO-247 [B]](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/1/200/154/935/TO-247-3-PKG-Series_sml.jpg)
APT5020BVRG | |
|---|---|
DigiKey Part Number | APT5020BVRG-ND |
Manufacturer | |
Manufacturer Product Number | APT5020BVRG |
Description | MOSFET N-CH 500V 26A TO247 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 500 V 26A (Tc) Through Hole TO-247 [B] |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 200mOhm @ 500mA, 10V |
Mfr | Vgs(th) (Max) @ Id 4V @ 1mA |
Series | Gate Charge (Qg) (Max) @ Vgs 225 nC @ 10 V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 4440 pF @ 25 V |
Part Status Active | Mounting Type Through Hole |
FET Type | Supplier Device Package TO-247 [B] |
Technology | Package / Case |
Drain to Source Voltage (Vdss) 500 V | Base Product Number |
Current - Continuous Drain (Id) @ 25°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥82.70000 | ¥82.70 |
| 100 | ¥67.19370 | ¥6,719.37 |

