Similar
Similar

APT44F80L | |
|---|---|
DigiKey Part Number | APT44F80L-ND |
Manufacturer | |
Manufacturer Product Number | APT44F80L |
Description | MOSFET N-CH 800V 47A TO264 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 800 V 47A (Tc) 1135W (Tc) Through Hole TO-264 |
Category | Vgs(th) (Max) @ Id 5V @ 2.5mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 305 nC @ 10 V |
Packaging Tube | Vgs (Max) ±30V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 9330 pF @ 25 V |
FET Type | Power Dissipation (Max) 1135W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 800 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-264 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 240mOhm @ 24A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IXFK32N60 | IXYS | 0 | IXFK32N60-ND | ¥98.62800 | Similar |
| IXFK32N80Q3 | IXYS | 442 | IXFK32N80Q3-ND | ¥283.83000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 25 | ¥167.09360 | ¥4,177.34 |


