![N-Channel 500 V 30A (Tc) 415W (Tc) Through Hole TO-247 [B] N-Channel 500 V 30A (Tc) 415W (Tc) Through Hole TO-247 [B]](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/1/200/154/935/TO-247-3-PKG-Series_sml.jpg)
APT30F50B | |
|---|---|
DigiKey Part Number | APT30F50B-ND |
Manufacturer | |
Manufacturer Product Number | APT30F50B |
Description | MOSFET N-CH 500V 30A TO247 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 500 V 30A (Tc) 415W (Tc) Through Hole TO-247 [B] |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 5V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 115 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 4525 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 415W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 500 V | Supplier Device Package TO-247 [B] |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 190mOhm @ 14A, 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥40.44000 | ¥40.44 |
| 100 | ¥32.87320 | ¥3,287.32 |


