Diode 1200 V 15A Through Hole TO-220-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APT15DQ120KG

DigiKey Part Number
APT15DQ120KG-ND
Manufacturer
Manufacturer Product Number
APT15DQ120KG
Description
DIODE STANDARD 1200V 15A TO2202
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Diode 1200 V 15A Through Hole TO-220-2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
240 ns
Packaging
Tube
Current - Reverse Leakage @ Vr
100 µA @ 1200 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
1200 V
Supplier Device Package
TO-220-2
Current - Average Rectified (Io)
15A
Operating Temperature - Junction
-55°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
3.3 V @ 15 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,233
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.77000¥7.77
100¥6.30590¥630.59
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.