Direct
Similar
Similar
![N-Channel 800 V 13A (Tc) 335W (Tc) Through Hole TO-247 [B] N-Channel 800 V 13A (Tc) 335W (Tc) Through Hole TO-247 [B]](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/1/200/154/935/TO-247-3-PKG-Series_sml.jpg)
APT12M80B | |
|---|---|
DigiKey Part Number | APT12M80B-ND |
Manufacturer | |
Manufacturer Product Number | APT12M80B |
Description | MOSFET N-CH 800V 13A TO247 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 800 V 13A (Tc) 335W (Tc) Through Hole TO-247 [B] |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 5V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 80 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 2470 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 335W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 800 V | Supplier Device Package TO-247 [B] |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 800mOhm @ 6A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IXFH12N80P | IXYS | 0 | IXFH12N80P-ND | ¥40.12287 | Direct |
| IXFH14N80 | IXYS | 0 | IXFH14N80-ND | ¥66.77267 | Similar |
| IXFH14N80P | IXYS | 408 | IXFH14N80P-ND | ¥88.49000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 100 | ¥40.62600 | ¥4,062.60 |


