
APL502LG | |
|---|---|
DigiKey Part Number | APL502LG-ND |
Manufacturer | |
Manufacturer Product Number | APL502LG |
Description | MOSFET N-CH 500V 58A TO264 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 500 V 58A (Tc) 730W (Tc) Through Hole TO-264 (L) |
Datasheet | Datasheet |
EDA/CAD Models | APL502LG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 500 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 15V | |
Rds On (Max) @ Id, Vgs | 90mOhm @ 29A, 12V | |
Vgs(th) (Max) @ Id | 4V @ 2.5mA | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 9000 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 730W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-264 (L) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥453.51000 | ¥453.51 |
| 100 | ¥368.10160 | ¥36,810.16 |

