
25LC040T/SN | |
|---|---|
DigiKey Part Number | 150-25LC040T/SNTR-ND - Tape & Reel (TR) 150-25LC040T/SNCT-ND - Cut Tape (CT) 150-25LC040T/SNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25LC040T/SN |
Description | IC EEPROM 4KBIT SPI 2MHZ 8SOIC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit SPI 2 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 25LC040T/SN Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 2 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 2.5V ~ 5.5V |
DigiKey Programmable Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
Memory Organization 512 x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25LC040/SN | Microchip Technology | 440 | 25LC040/SN-ND | ¥6.09000 | Direct |
| 25AA040AT-I/SN | Microchip Technology | 1,244 | 25AA040AT-I/SNCT-ND | ¥5.10000 | Similar |
| 25LC040AT-E/SN | Microchip Technology | 2,852 | 25LC040AT-E/SNCT-ND | ¥5.91000 | Similar |
| 25LC040AT-I/SN | Microchip Technology | 3,495 | 25LC040AT-I/SNCT-ND | ¥5.10000 | Similar |
| AT25040B-SSHL-T | Microchip Technology | 9,411 | AT25040B-SSHL-TCT-ND | ¥3.31000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.54000 | ¥6.54 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,300 | ¥6.01631 | ¥19,853.82 |

