Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

25LC020AT-E/ST | |
|---|---|
DigiKey Part Number | 25LC020AT-E/ST-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 25LC020AT-E/ST |
Description | IC EEPROM 2KBIT SPI 10MHZ 8TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit SPI 10 MHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 25LC020AT-E/ST Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 10 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 2.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-TSSOP |
Memory Size | Base Product Number |
Memory Organization 256 x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25LC020A-E/ST | Microchip Technology | 0 | 25LC020A-E/ST-ND | ¥42.18522 | Direct |
| AT25020B-XHL-B | Microchip Technology | 398 | AT25020B-XHL-B-ND | ¥18.34140 | Similar |
| AT25020B-XHL-T | Microchip Technology | 0 | AT25020B-XHL-TCT-ND | ¥20.25000 | Similar |
| BR25H020FVT-2CE2 | Rohm Semiconductor | 2,289 | BR25H020FVT-2CE2CT-ND | ¥29.78000 | Similar |
| BR25L020FV-WE2 | Rohm Semiconductor | 0 | BR25L020FV-WE2-ND | ¥0.00000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥6.82593 | ¥17,064.83 |









