Direct
Similar
Similar
Similar
Similar

25AA020A-I/MS | |
|---|---|
DigiKey Part Number | 25AA020A-I/MS-ND |
Manufacturer | |
Manufacturer Product Number | 25AA020A-I/MS |
Description | IC EEPROM 2KBIT SPI 10MHZ 8MSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit SPI 10 MHz 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | 25AA020A-I/MS Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 10 MHz |
Packaging Tube | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-MSOP |
Memory Size | Base Product Number |
Memory Organization 256 x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25AA020AT-I/MS | Microchip Technology | 0 | 25AA020AT-I/MS-ND | ¥5.63881 | Direct |
| BR25H020FVM-2CTR | Rohm Semiconductor | 0 | BR25H020FVM-2CCT-ND | ¥4.21000 | Similar |
| BR25L020FVJ-WE2 | Rohm Semiconductor | 0 | BR25L020FVJ-WE2CT-ND | ¥6.36000 | Similar |
| BR25L020FVM-WTR | Rohm Semiconductor | 0 | BR25L020FVM-WTR-ND | ¥6.14738 | Similar |
| S-25C020A0I-K8T3U | ABLIC Inc. | 0 | 1662-2737-2-ND | ¥3.29035 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 700 | ¥5.63881 | ¥3,947.17 |





