Similar
Similar

BR25L020FVM-WTR | |
|---|---|
DigiKey Part Number | BR25L020FVM-WTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BR25L020FVM-WTR |
Description | IC EEPROM 2KBIT SPI 5MHZ 8MSOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit SPI 5 MHz 8-MSOP |
Datasheet | Datasheet |
Category | Memory Interface SPI |
Mfr | Clock Frequency 5 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 5ms |
Part Status Not For New Designs | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-MSOP |
Memory Size | Base Product Number |
Memory Organization 256 x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-25A020A0A-K8T2UD | ABLIC Inc. | 0 | 1662-S-25A020A0A-K8T2UDTR-ND | ¥3.88115 | Similar |
| S-25C020A0I-K8T3U | ABLIC Inc. | 0 | 1662-2737-2-ND | ¥3.29035 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥6.14738 | ¥18,442.14 |



