
24LC1026-E/SM | |
|---|---|
DigiKey Part Number | 24LC1026-E/SM-ND |
Manufacturer | |
Manufacturer Product Number | 24LC1026-E/SM |
Description | IC EEPROM 1MBIT I2C 400KHZ 8SOIJ |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Mbit I2C 400 kHz 900 ns 8-SOIJ |
Datasheet | Datasheet |
EDA/CAD Models | 24LC1026-E/SM Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tube | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 900 ns |
DigiKey Programmable Not Verified | Voltage - Supply 2.5V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 125°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOIJ |
Memory Organization 128K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24LC1025-E/SM | Microchip Technology | 1,124 | 24LC1025-E/SM-ND | ¥36.71000 | Parametric Equivalent |
| 24LC1025T-E/SM | Microchip Technology | 8,087 | 24LC1025T-E/SMCT-ND | ¥40.11000 | Parametric Equivalent |
| BR24G1MF-3AGTE2 | Rohm Semiconductor | 1,826 | BR24G1MF-3AGTE2CT-ND | ¥33.48000 | Similar |
| BR24G1MFJ-3AGTE2 | Rohm Semiconductor | 4,116 | BR24G1MFJ-3AGTE2CT-ND | ¥28.02000 | Similar |
| CAT24M01WI-GT3 | onsemi | 10,945 | CAT24M01WI-GT3OSCT-ND | ¥10.39000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥36.71000 | ¥36.71 |

