
24LC02B-E/SN | |
|---|---|
DigiKey Part Number | 24LC02B-E/SN-ND |
Manufacturer | |
Manufacturer Product Number | 24LC02B-E/SN |
Description | IC EEPROM 2KBIT I2C 400KHZ 8SOIC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 24LC02B-E/SN Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tube | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 900 ns |
DigiKey Programmable Verified | Voltage - Supply 2.5V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 125°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOIC |
Memory Organization 256 x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CAT24C03WI-GT3 | onsemi | 2,550 | CAT24C03WI-GT3OSCT-ND | ¥3.49000 | Similar |
| CAV24C02WE-GT3 | onsemi | 2,644 | CAV24C02WE-GT3OSCT-ND | ¥3.40000 | Similar |
| M24C02-FMN6TP | STMicroelectronics | 22,764 | 497-15748-1-ND | ¥1.61000 | Similar |
| M24C02-RMN6TP | STMicroelectronics | 9,003 | 497-8633-1-ND | ¥1.61000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.31000 | ¥3.31 |
| 25 | ¥3.25880 | ¥81.47 |





