EEPROM Memory IC 64Kbit I2C 1 MHz 400 ns 8-DFN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24FC64-I/MC

DigiKey Part Number
24FC64-I/MC-ND
Manufacturer
Manufacturer Product Number
24FC64-I/MC
Description
IC EEPROM 64KBIT I2C 1MHZ 8DFN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 64Kbit I2C 1 MHz 400 ns 8-DFN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
24FC64-I/MC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
1 MHz
Packaging
Tube
Write Cycle Time - Word, Page
5ms
Part Status
Active
Access Time
400 ns
DigiKey Programmable
Not Verified
Voltage - Supply
1.7V ~ 5.5V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-DFN (2x3)
Memory Organization
8K x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M24C64-DRMF3TG/KSTMicroelectronics19,470497-15363-1-ND¥8.23000Similar
In-Stock: 1,773
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.12000¥4.12
25¥4.02880¥100.72
100¥4.01090¥401.09
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.