EEPROM Memory IC 1Mbit I2C 3.4 MHz 70 ns 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24CSM01-I/MS

DigiKey Part Number
150-24CSM01-I/MS-ND
Manufacturer
Manufacturer Product Number
24CSM01-I/MS
Description
IC EEPROM 1MBIT I2C 8MSOP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 1Mbit I2C 3.4 MHz 70 ns 8-MSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Clock Frequency
3.4 MHz
Mfr
Write Cycle Time - Word, Page
5ms
Packaging
Tube
Access Time
70 ns
Part Status
Active
Voltage - Supply
1.7V ~ 5.5V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 85°C (TC)
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-MSOP
Memory Organization
128K x 8
Base Product Number
Memory Interface
I2C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 179
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.49000¥9.49
25¥9.13200¥228.30
100¥8.77380¥877.38
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.