Direct
Similar
Similar
Similar
Similar
Similar

24C01CT-E/ST | |
|---|---|
DigiKey Part Number | 24C01CT-E/ST-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 24C01CT-E/ST |
Description | IC EEPROM 1KBIT I2C 8TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit I2C 100 kHz 3.5 µs 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 24C01CT-E/ST Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 100 kHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 1.5ms |
Part Status Active | Access Time 3.5 µs |
DigiKey Programmable Not Verified | Voltage - Supply 4.5V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 125°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-TSSOP |
Memory Organization 128 x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24C01C-E/ST | Microchip Technology | 0 | 24C01C-E/ST-ND | ¥5.04525 | Direct |
| 24LC014HT-E/ST | Microchip Technology | 0 | 24LC014HT-E/ST-ND | ¥4.68771 | Similar |
| 24LC014T-E/ST | Microchip Technology | 0 | 24LC014T-E/ST-ND | ¥4.68771 | Similar |
| 24LC01BHT-E/ST | Microchip Technology | 0 | 24LC01BHT-E/ST-ND | ¥4.00652 | Similar |
| 24LC01BT-E/ST | Microchip Technology | 0 | 24LC01BT-E/STTR-ND | ¥3.72259 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥5.04525 | ¥12,613.12 |



