
24AA024T-I/SN | |
|---|---|
DigiKey Part Number | 24AA024T-I/SNTR-ND - Tape & Reel (TR) 24AA024T-I/SNCT-ND - Cut Tape (CT) 24AA024T-I/SNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 24AA024T-I/SN |
Description | IC EEPROM 2KBIT I2C 400KHZ 8SOIC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 24AA024T-I/SN Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 900 ns |
DigiKey Programmable Verified | Voltage - Supply 1.7V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOIC |
Memory Organization 256 x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24AA024-I/SN | Microchip Technology | 1,709 | 24AA024-I/SN-ND | ¥3.13000 | Direct |
| AT24CS02-SSHM-T | Microchip Technology | 11,250 | AT24CS02-SSHM-TCT-ND | ¥2.78000 | Similar |
| AT24HC02C-SSHM-T | Microchip Technology | 11,445 | AT24HC02C-SSHM-TCT-ND | ¥2.51000 | Similar |
| AT34C02D-SSHM-T | Microchip Technology | 13,146 | AT34C02D-SSHM-TCT-ND | ¥2.51000 | Similar |
| BR24G02FJ-3GTE2 | Rohm Semiconductor | 1,120 | BR24G02FJ-3GTE2CT-ND | ¥2.60000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.31000 | ¥3.31 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,300 | ¥3.00816 | ¥9,926.93 |

