Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

24AA01HT-I/SN | |
|---|---|
DigiKey Part Number | 24AA01HT-I/SNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 24AA01HT-I/SN |
Description | IC EEPROM 1KBIT I2C 400KHZ 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit I2C 400 kHz 900 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 24AA01HT-I/SN Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 900 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOIC |
Memory Organization 128 x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24AA01H-I/SN | Microchip Technology | 0 | 24AA01H-I/SN-ND | ¥2.75533 | Direct |
| 24AA01T-I/SN | Microchip Technology | 2,588 | 24AA01T-I/SNCT-ND | ¥2.77000 | Similar |
| AT24CS01-SSHM-T | Microchip Technology | 3,886 | AT24CS01-SSHM-TCT-ND | ¥2.50000 | Similar |
| BR24G01FJ-3AGTE2 | Rohm Semiconductor | 0 | BR24G01FJ-3AGTE2-ND | ¥2.83244 | Similar |
| BR24G01FJ-3GTE2 | Rohm Semiconductor | 0 | BR24G01FJ-3GTE2-ND | ¥0.00000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,300 | ¥2.96358 | ¥9,779.81 |






